Tenma SPC15206 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Tenma SPC15206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
