Tenma SPC15256 technical specifications.
| Body Length | 1inch |
| Body Material | Brass |
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Insulation Color | Black |
| Length | 25.4mm |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tenma SPC15256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
