Tenma SPC15357 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Color | Black |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tenma SPC15357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
