Tenma SPC15377 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Tenma SPC15377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.