Tenma SPC22002 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 1.5A |
| Max Input Voltage | 264V |
| Min Input Voltage | 5V |
| Max Output Power | 40W |
| Mount | Plug-In |
| Number of Outputs | 2 |
| Output Connector | 5 Pin |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Tenma SPC22002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.