Tenma TJ-200-W technical specifications.
| Body Material | Nylon |
| Color | White |
| Current Rating | 5A |
| Insulation Color | White |
| Mount | Vertical |
| Operating Supply Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Tenma TJ-200-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.