
Tensator 889U-1P-B9 technical specifications.
| Color | Black |
| Depth | 2.3m |
| Finish | Chrome |
| Height | 975mm |
| Material | Steel |
| Width | 342mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tensator 889U-1P-B9 to view detailed technical specifications.
No datasheet is available for this part.
