Tensator QWYPOST-33D4 technical specifications.
| Color | Black, Yellow |
| Depth | 2.3m |
| Diameter | 356mm |
| Height | 1016mm |
| Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Tensator QWYPOST-33D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
