Tensility 053-0116R technical specifications.
| Cable Type | Audio Round |
| Wire Size | 26AWG |
| Connector Type A | 3.5mm Audio |
| Connector Type B | 3.5mm Audio |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 053-0116R to view detailed technical specifications.
No datasheet is available for this part.