Tensility 10-00421 technical specifications.
| Color | Black |
| Length | 6foot |
| Package Quantity | 50 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tensility 10-00421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
