Cable Assembly UL 2651 0.305m 16AWG SAE Connector to 2(Alligator Clip)
Tensility 10-02414 technical specifications.
| Cable Type | UL 2651 |
| Wire Size | 16AWG |
| Connector Type A | SAE Connector |
| Connector Type B | 2(Alligator Clip) |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 10-02414 to view detailed technical specifications.
No datasheet is available for this part.