General purpose cable assembly featuring a 1.83-meter round cable with 28 AWG wire. Connectors are M5 circular, female to female, with 3 positions. Jacket material is Thermoplastic Polyurethane.
Tensility 10-03013 technical specifications.
| Cable Type | Round |
| Wire Size | 28AWG |
| Connector Type A | M5 Circular |
| Connector Type B | M5 Circular |
| Gender | F-F |
| Jacket Material | Thermoplastic Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 10-03013 to view detailed technical specifications.
No datasheet is available for this part.