Tensility 11-00029 technical specifications.
| Color | White |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tensility 11-00029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.