AC power cable assembly featuring a NEMA 5-15P male connector. Constructed with 18 AWG wire and a durable Polyvinyl Chloride jacket. Rated for a maximum operating temperature of 105°C, a maximum current of 10A, and a maximum voltage of 125V. This 2-meter assembly provides reliable power connectivity.
Tensility 11-00081 technical specifications.
| Connector Type A | NEMA 5-15P |
| Gender | M |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 125 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 11-00081 to view detailed technical specifications.
No datasheet is available for this part.