USB 2.0 A type male to USB Mini B 5P male cable assembly. Features 28 AWG wire for data and power, shielded with aluminum foil and tinned copper braid for signal integrity. The outer jacket is made of black PVC with a diameter of 4.5 mm.
Tensility 11-00125 technical specifications.
| Length | 1.83meters |
| Connector A | USB A 2.0 Male |
| Connector B | USB Mini B 5P Male |
| Wire Gauge | 28AWG |
| Current Rating | 1A |
| Voltage Rating | 30V |
| Shielding | Shielded |
| Color | Black |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Tensility 11-00125 to view detailed technical specifications.
No datasheet is available for this part.