Tensility 30-00006 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.134inch |
| Insulation Material | PVC |
| Length | 498.7foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Tensility 30-00006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.