Tensility 30-00008 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.134inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Length | 498.7foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Tensility 30-00008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.