3-conductor, 20 AWG multi-conductor cable featuring tinned copper conductors. Insulated with polyvinyl chloride (PVC) in black, red, and white, and protected by a black PVC jacket. Rated for a maximum voltage of 300V and a maximum operating temperature of 80°C, with a maximum outer diameter of 5.1mm.
Tensility 30-00368 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red/White |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.1mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-00368 to view detailed technical specifications.
No datasheet is available for this part.