4-conductor, 22 AWG multi-conductor cable featuring tinned copper conductors. Insulated with polyvinyl chloride, individual conductors are color-coded black, red, white, and yellow. The cable boasts a black PVC jacket, a maximum outer diameter of 5mm, and a 300V maximum voltage rating. Designed for operation up to 80°C.
Tensility 30-00386 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red/White/Yellow |
| Jacket Color | Black |
| Maximum Outer Diameter | 5mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-00386 to view detailed technical specifications.
No datasheet is available for this part.