4-conductor, 26 AWG multi-conductor cable featuring tinned copper conductors. Insulated with polyvinyl chloride in black, red, white, and yellow, this cable has a black outer jacket with a maximum outer diameter of 4.4 mm. Rated for 300V, it operates up to 80°C.
Tensility 30-00392 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red/White/Yellow |
| Jacket Color | Black |
| Maximum Outer Diameter | 4.4mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-00392 to view detailed technical specifications.
No datasheet is available for this part.