8-conductor, 28 AWG multi-conductor cable featuring tinned copper conductors. Semi-rigid polyvinyl chloride insulation and jacket provide durability. Maximum outer diameter is 4.95 mm with a 300V maximum voltage rating. Operating temperature up to 80°C.
Tensility 30-00522 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 4.95mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-00522 to view detailed technical specifications.
No datasheet is available for this part.