26 AWG, 2-conductor multi-conductor cable featuring tinned copper conductors. This UL2464 rated cable supports a maximum voltage of 300V and an operating temperature up to 80°C. The black PVC jacket has a maximum outer diameter of 3.8 mm and meets VW-1 flammability standards.
Tensility 30-00695 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 3.8mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-00695 to view detailed technical specifications.
No datasheet is available for this part.