28 AWG twin wire cable featuring two tinned copper conductors. This unshielded, multi-conductor cable is rated for a maximum voltage of 300V and operates within a temperature range of -10°C to 105°C. The cable is finished with a black jacket.
Tensility 30-00808 technical specifications.
| Type | Twin Wire Cable |
| Size | 28AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-00808 to view detailed technical specifications.
No datasheet is available for this part.