Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 4Conductors 26AWG 5.3mm 300V White Polyvinyl Chloride
Tensility 30-01034 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red/White/Yellow |
| Jacket Color | White |
| Maximum Outer Diameter | 5.3mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-01034 to view detailed technical specifications.
No datasheet is available for this part.