10-conductor, 24 AWG multi-conductor cable featuring tinned copper conductors. This shielded cable offers foil/braid shielding for enhanced signal integrity. With a black polyvinyl chloride jacket and multi-color insulated conductors, it boasts a maximum outer diameter of 7.4mm and a 300V voltage rating. Operating temperature range is -25°C to 80°C.
Tensility 30-01103 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 7.4mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-01103 to view detailed technical specifications.
No datasheet is available for this part.