10-conductor, 20 AWG multi-conductor cable featuring tinned copper conductors. This shielded cable has a maximum outer diameter of 8.1 mm and a 300V maximum voltage rating. The durable polyvinyl chloride jacket is black, and the cable operates within a temperature range of -25 °C to 80 °C.
Tensility 30-01337 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.1mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-01337 to view detailed technical specifications.
No datasheet is available for this part.