Tensility 31-00127 technical specifications.
| Type | Coiled Cable |
| Size | 18AWG |
| Number of Conductors | 9 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 9mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 31-00127 to view detailed technical specifications.
No datasheet is available for this part.