Tensility 50-00009 technical specifications.
| Type | 3.5MM Audio Plug |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 50-00009 to view detailed technical specifications.
No datasheet is available for this part.