Tensility 50-00024 technical specifications.
| Body Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Tensility 50-00024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.