4-position, 2.5mm audio jack for cable mounting. Features a straight body orientation with four solder terminals and one port. Designed for reliable audio signal transmission with a minimum operating temperature of -25°C and a maximum of 70°C.
Tensility 50-00040 technical specifications.
| Type | 2.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 50-00040 to view detailed technical specifications.
No datasheet is available for this part.