
2-position DC power connector for cable mounting. Features a male gender, straight mounting style, and solder lug termination. Constructed with brass contacts and nickel plating, offering a silver body color. Operates within a temperature range of -25°C to 70°C and is unshielded.
Tensility 50-00057 technical specifications.
| Body Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Tensility 50-00057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
