Tensility 50-00620 technical specifications.
| Type | DC Power |
| Gender | M |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 48VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Keyed | No |
| Shrouded | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 50-00620 to view detailed technical specifications.
No datasheet is available for this part.