3.5MM audio plug connector, featuring a 3-position, 3-terminal design for solder termination. This right-angle, through-hole mounted component offers a single port and is rated for operation between -25°C and 70°C.
Tensility 54-00036 technical specifications.
| Type | 3.5MM Audio Plug |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 54-00036 to view detailed technical specifications.
No datasheet is available for this part.