Tensility 54-00168 technical specifications.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5.5A |
| Max Voltage Rating | 48V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 54-00168 to view detailed technical specifications.
No datasheet is available for this part.