Tensility CA-2218 technical specifications.
| Mount | Cable |
| Series | CA |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tensility CA-2218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.