Tensility CA-354S-M/M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Unconfirmed |
Download the complete datasheet for Tensility CA-354S-M/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.