Tente FTP160/50X20 technical specifications.
| Load Capacity | 750kg |
| Tyre Type | Solid |
| Tyre Material | PUR |
| Hub Material | Cast Iron |
| Features | Abrasion Resistant, Corrosion Resistant |
| Hub Bearing Type | Ball Bearing |
| Wheel Diameter | 160mm |
| Wheel Width | 50mm |
| Bore Diameter | 20mm |
| Bore Length | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Tente FTP160/50X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
