Tente FTP250/50X25 technical specifications.
| Load Capacity | 1200kg |
| Tyre Type | Solid |
| Tyre Material | PUR |
| Hub Material | Cast Iron |
| Features | Abrasion Resistant, Corrosion Resistant |
| Hub Bearing Type | Ball Bearing |
| Wheel Diameter | 250mm |
| Wheel Width | 50mm |
| Bore Diameter | 25mm |
| Bore Length | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Tente FTP250/50X25 to view detailed technical specifications.
No datasheet is available for this part.