Terasic FCB-3020-SMT technical specifications.
| Gender | Female |
| Length | 12inch |
| Mount | Cable |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Terasic FCB-3020-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
