Terasic P0100 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CapSense® Express™ |
| RoHS | Compliant |
Download the complete datasheet for Terasic P0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
