Terasic S0005 technical specifications.
| Number of Contacts | 160 to 160 |
| Connector Type A | HSMC |
| Connector Type B | HSMC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Terasic S0005 to view detailed technical specifications.
No datasheet is available for this part.