Teridian 78Q8430-100CGT/F technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Teridian 78Q8430-100CGT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
