Terk Technologies HDTVO technical specifications.
| Height | 4.5inch |
| Length | 30inch |
| Mount | Base |
| Weight | 7.65lb |
| Width | 16inch |
| RoHS | Not Compliant |
Download the complete datasheet for Terk Technologies HDTVO to view detailed technical specifications.
No datasheet is available for this part.