Terk Technologies VR-1 technical specifications.
| Height | 4inch |
| Length | 10.75inch |
| Weight | 0.95lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Terk Technologies VR-1 to view detailed technical specifications.
No datasheet is available for this part.