Terry Tool TMCLUBT1 technical specifications.
| Color | Clear |
| Depth | 153mm |
| Height | 50mm |
| Material | PP |
| Mount | Box |
| Width | 338mm |
| RoHS | Compliant |
Download the complete datasheet for Terry Tool TMCLUBT1 to view detailed technical specifications.
No datasheet is available for this part.