Terry Tool TO16BLACK technical specifications.
| Color | Black, Clear |
| Depth | 305mm |
| Height | 60mm |
| Material | PP |
| Mount | Box |
| Width | 395mm |
| RoHS | Compliant |
Download the complete datasheet for Terry Tool TO16BLACK to view detailed technical specifications.
No datasheet is available for this part.