Terry Tool TP010 technical specifications.
| Package/Case | 315 |
| Color | Black |
| Height | 315mm |
| Length | 365mm |
| Material | Plastic |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Terry Tool TP010 to view detailed technical specifications.
No datasheet is available for this part.