Terry Tool TS1000518 technical specifications.
| Color | Black |
| Depth | 590mm |
| Height | 1885mm |
| Material | PP |
| Width | 930mm |
| RoHS | Compliant |
Download the complete datasheet for Terry Tool TS1000518 to view detailed technical specifications.
No datasheet is available for this part.