Terry Tool TU1001905 technical specifications.
| Color | Grey |
| Depth | 438mm |
| Height | 1748mm |
| Material | PP |
| Width | 700mm |
| RoHS | Compliant |
Download the complete datasheet for Terry Tool TU1001905 to view detailed technical specifications.
No datasheet is available for this part.