Terry Tool TUB technical specifications.
| Color | Green |
| Depth | 234mm |
| Height | 129mm |
| Material | Polystyrene, Polypropelene |
| Stackable | Yes |
| Width | 147mm |
| RoHS | Compliant |
Download the complete datasheet for Terry Tool TUB to view detailed technical specifications.
No datasheet is available for this part.